NKK Switches PCB Slide Switch DPST On-On 3A
- RS Stock No.:
- 286-590
- Mfr. Part No.:
- MS-N22P1A
- Brand:
- NKK Switches
Subtotal (1 pack of 5 units)*
$43.83
(exc. GST)
$48.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.83 | $8.766 |
*price indicative
- RS Stock No.:
- 286-590
- Mfr. Part No.:
- MS-N22P1A
- Brand:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Length | 9.2mm | |
| Depth | 12.7mm | |
| Width | 11.4mm | |
| Standards/Approvals | EU-RoHS compliant | |
| Series | M | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Length 9.2mm | ||
Depth 12.7mm | ||
Width 11.4mm | ||
Standards/Approvals EU-RoHS compliant | ||
Series M | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PH
- RS Stock No. 0286592
- Mfr. Part No. MS-N23P1A
1 Pack of 5
$48.35
- RS Stock No. 0286584
- Mfr. Part No. MS-N22S1A
1 Pack of 5
$42.67
- RS Stock No. 0286596
- Mfr. Part No. MS-N22B1A
1 Pack of 5
$53.92
- RS Stock No. 9139047
- Mfr. Part No. MFS 231 P-POM
Each (In a Bag of 5)
$7.236
Related links
- NKK Switches PCB Slide Switch DPST On-Off-On 3 A
- NKK Switches PCB Slide Switch SPST On-On 3 A
- NKK Switches PCB Slide Switch SPST On-Off-On 3 A
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 3A Copper
- NKK Switches PCB Slide Switch DPDT Latching 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SP3T On-On-On 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Silver












