NKK Switches PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.46

(exc. GST)

$13.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$12.46-
100 - 249$12.172%
250 - 499$11.636%
500 +$11.2010%

*price indicative

RS Stock No.:
354-3768
Mfr. Part No.:
AS-22AH
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Switch Configuration

On-None-On

Width

14.9mm

Series

AS

Length

9.8mm

Depth

10mm

Standards/Approvals

CSA, UL

Mechanical Life

50000Operations

Minimum Operating Temperature

-30°C

Actuator Material

Fibreglass Reinforced Polyamide

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Subminiature Gold Contact AS Series


Very compact structure, less than 9.1mm in height excluding actuator

Pitch between terminals 2.54mm x n

Anti-static resin used at head of main body

High contact reliability maintained by U.S. patent contact mechanism

Certification: IECQ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy