Interroll 200 N Skate Wheel, 48 mm Diameter, 8.2mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$175.87

(exc. GST)

$193.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$175.87$17.587
6 - 11$173.72$17.372
12 +$171.21$17.121

*price indicative

RS Stock No.:
235-2268
Mfr. Part No.:
2203
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Wheel Diameter

48mm

Product Type

Skate Wheel

Wheel Width

16mm

Bore Diameter

8.2mm

Tyre Material

Rubber

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Steel Skate Wheels


Good running stability;Long operational lifespan due to hardened running surfaces;Single-row ball race;Based on Platform 1200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy