BNL 8 kg Skate Wheel, 48.5 mm Diameter, 8mm Bore
- RS Stock No.:
- 109-905
- Mfr. Part No.:
- SW8/2E/D
- Brand:
- BNL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-905
- Mfr. Part No.:
- SW8/2E/D
- Brand:
- BNL
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
| Brand | BNL | |
| Wheel Diameter | 48.5mm | |
| Product Type | Skate Wheel | |
| Wheel Width | 15.8mm | |
| Bore Diameter | 8mm | |
| Tyre Material | Acetal | |
| Load Capacity | 8kg | |
| Bore Length | 23.8mm | |
| Hub Material | Acetal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Wheel Diameter 48.5mm | ||
Product Type Skate Wheel | ||
Wheel Width 15.8mm | ||
Bore Diameter 8mm | ||
Tyre Material Acetal | ||
Load Capacity 8kg | ||
Bore Length 23.8mm | ||
Hub Material Acetal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetal Skate Wheels
Acetal skate wheels incorporating a single row of stainless steel balls.
Related links
- BNL 25 kg Skate Wheel 8 mm Bore Diameter
- Interroll 200 N Skate Wheel 8.2 mm Bore Diameter
- Interroll 200 N Skate Wheel 6.5 mm Bore Diameter
- Skate Wheels
- BETA 3/8 in Socket Wrench, 48.5 mm Overall
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Tente Swivel Castor 55 mm Wheel
- BNL Pulley