Interroll 200 N Skate Wheel, 48 mm Diameter, 6.5mm Bore

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 bag of 10 units)*

$90.06

(exc. GST)

$99.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 5$90.06$9.006-
6 - 11$89.22$8.922-
12 +$88.44$8.8441%

*price indicative

RS Stock No.:
235-2246
Mfr. Part No.:
2202
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Wheel Diameter

48mm

Product Type

Skate Wheel

Wheel Width

16mm

Bore Diameter

6.5mm

Tyre Material

Rubber

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Steel Skate Wheels


Good running stability;Long operational lifespan due to hardened running surfaces;Single-row ball race;Based on Platform 1200

  • RS Stock No. 2352230
  • Mfr. Part No. 2200
1 Bag of 10
$79.04
  • RS Stock No. 2352268
  • Mfr. Part No. 2203
1 Bag of 10
$182.21
  • RS Stock No. 2352252
  • Mfr. Part No. 2201
1 Bag of 10
$99.28
  • RS Stock No. 2006366
  • Mfr. Part No. 9DL2413
Each
$120.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy