Siemens 1 Safety Transformer 30 VA, 230 V Primary, 24 V Secondary, 1.04 A O/P

This image is representative of the product range

Subtotal (1 unit)*

$170.87

(exc. GST)

$187.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.87

*price indicative

RS Stock No.:
668-237
Mfr. Part No.:
4AM2342-4TN00-0EA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Transformer

Primary Voltage

230 V

Secondary Voltage

24 V

Electrical Phase

1

Output Current

1.04A

Mount Type

Screw

Series

4AM

Power

30VA

Width

62mm

Standards/Approvals

CE

Depth

80mm

Length

80mm

Weight

1.14kg

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens safety transformer is a single-phase unit with a rated power of 0.025 kVA, a primary voltage of 230 V ±5%, a secondary voltage of 24 V, and a secondary current of 1.04 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.

Connection Cage Clamp

Mounting Screws

Standard EN 61558 2 6

UL CSA Recognized

Safety Transformer

  • RS Stock No. 0668162
  • Mfr. Part No. 4AM2342-4TN00-0EA0
Each
$159.04
  • RS Stock No. 0668238
  • Mfr. Part No. 4AM2342-4TN00-0EB0
Each
$189.52
  • RS Stock No. 0668240
  • Mfr. Part No. 4AM2342-5AN00-0EA0
Each
$160.63
  • RS Stock No. 0668171
  • Mfr. Part No. 4AM3442-8EN00-0EA0
Each
$339.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy