Siemens 1 Safety Transformer 160 VA, 230 V Primary, 24 V Secondary, 6.67 A O/P
- RS Stock No.:
- 668-177
- Mfr. Part No.:
- 4AM3842-4TN00-0EA1
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$335.98
(exc. GST)
$369.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.98 |
*price indicative
- RS Stock No.:
- 668-177
- Mfr. Part No.:
- 4AM3842-4TN00-0EA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Electrical Phase | 1 | |
| Output Current | 6.67A | |
| Series | 4AM | |
| Mount Type | DIN Rail/Screw | |
| Power | 160VA | |
| Width | 98mm | |
| Standards/Approvals | CE | |
| Weight | 3.6kg | |
| Depth | 100mm | |
| Length | 110mm | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Electrical Phase 1 | ||
Output Current 6.67A | ||
Series 4AM | ||
Mount Type DIN Rail/Screw | ||
Power 160VA | ||
Width 98mm | ||
Standards/Approvals CE | ||
Weight 3.6kg | ||
Depth 100mm | ||
Length 110mm | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.16 kVA and 0.49 kVA in S6 duty, a primary voltage of 230 V ±5%, a secondary voltage of 24 V, and a secondary current of 6.67 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Cage Clamp
Mounting Screws DIN Rail
Standard EN 61558 2 2
Standard EN 61558 2 6
UL CSA Recognized
Related links
- Siemens 1 Isolation Transformer 0.16 kVA 24 V Secondary, 6.67 A O/P
- Siemens 1 Safety Transformer 0.03 kVA 24 V Secondary, 1.04 A O/P
- Siemens 1 Safety Transformer 250.00 VA 24 V Secondary, 10.40 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 24 V Secondary, 6.67 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 24 V Secondary, 6.67 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 230 V Secondary, 0.70 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 230 V Secondary, 1.40 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 230 V Secondary, 1.40 A O/P
