Siemens 1 Safety Transformer 25 VA, 230 V Primary, 24 V Secondary, 1.04 A O/P

This image is representative of the product range

Subtotal (1 unit)*

$189.52

(exc. GST)

$208.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.52

*price indicative

RS Stock No.:
668-238
Mfr. Part No.:
4AM2342-4TN00-0EB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

230 V

Product Type

Safety Transformer

Secondary Voltage

24 V

Electrical Phase

1

Output Current

1.04A

Mount Type

Screw

Series

4AM

Power

25VA

Length

80mm

Standards/Approvals

CE

Width

62mm

Weight

800g

Depth

80mm

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.

UL CSA Recognized

Control Transformer

Isolation Transformer

  • RS Stock No. 0668237
  • Mfr. Part No. 4AM2342-4TN00-0EA1
Each
$170.87
  • RS Stock No. 0668162
  • Mfr. Part No. 4AM2342-4TN00-0EA0
Each
$159.04
Each
$650.98
Each
$599.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy