Vishay Single Layer Ceramic Capacitor 500 pF 1kV ±10 % X5F Dielectric, 562R, Through Hole 105 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
831-3026
Mfr. Part No.:
562R10TST50
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

500pF

Voltage

1kV

Mount Type

Through Hole

Packaging

Tape and Reel

Series

562R

Tolerance

±10 %

Automotive Standard

No

Dielectric

X5F

Package/Case

Disc

Minimum Operating Temperature

-55°C

Pin Count

2

Standards/Approvals

RoHS

Diameter

6.4mm

Width

4mm

Dissipation Factor

0.1%

Maximum Operating Temperature

105°C

Terminal Type

Radial

COO (Country of Origin):
CZ

562R Series Ceramic Capacitors


The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size

Low losses

High reliability

Tinned copper radial leads

X7R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy