Vishay Single Layer Ceramic Capacitor 4.7 pF 1kV ±5 % C0G Dielectric, 561R, Through Hole 105 °C Max Op. Temp.

Get a bulk buy discount

Add 25 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$2.13

(exc. GST)

$2.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship

Units
Per unit
Saving
1 - 24$2.13-
25 - 99$2.07$1.50
100 - 249$2.03$10.00
250 +$1.99$35.00

*price indicative

RS Stock No.:
831-2938
Mfr. Part No.:
561R10TCCV47
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV

Mount Type

Through Hole

Series

561R

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Dielectric

C0G

Minimum Operating Temperature

-55°C

Pin Count

2

Width

4mm

Diameter

6.4mm

Standards/Approvals

RoHS, IEC 61249-2-21, 2002/95/EC

Suppression Class

Class I

Terminal Type

Radial

Dissipation Factor

0.1%

Maximum Operating Temperature

105°C

561R Series Ceramic Capacitors


The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models

All Capacitors are Radial type

X7R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy