Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric, 562R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-3070
- Mfr. Part No.:
- 562R5GAS10
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,571 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $3.76 | - |
| 25 - 99 | $3.73 | - |
| 100 - 249 | $3.67 | 2% |
| 250 - 499 | $3.64 | 3% |
| 500 + | $3.61 | 3% |
*price indicative
- RS Stock No.:
- 831-3070
- Mfr. Part No.:
- 562R5GAS10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | 562R | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Dielectric | Z5U | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Width | 4mm | |
| Diameter | 12.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Dissipation Factor | 0.1% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series 562R | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Dielectric Z5U | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Width 4mm | ||
Diameter 12.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Dissipation Factor 0.1% | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 6.8 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
