Vishay Single Layer Ceramic Capacitor 200 pF 1kV ±10 % X5F Dielectric, 562R, Through Hole 105 °C Max Op. Temp.

Subtotal (1 unit)*

$1.96

(exc. GST)

$2.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 84 unit(s), ready to ship
Units
Per unit
1 +$1.96

*price indicative

RS Stock No.:
831-3001
Mfr. Part No.:
562R10TST20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

200pF

Voltage

1kV

Mount Type

Through Hole

Packaging

Tape & Reel

Series

562R

Tolerance

±10 %

Dielectric

X5F

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-55°C

Pin Count

2

Width

4mm

Standards/Approvals

RoHS

Diameter

6.4mm

Terminal Type

Radial

Maximum Operating Temperature

105°C

Dissipation Factor

0.1%

562R Series Ceramic Capacitors


The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

High capacitance with small size

Low losses

High reliability

Tinned copper radial leads

X7R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy