Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-3278
- Mfr. Part No.:
- 564R60GAS10
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.62
(exc. GST)
$21.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.62 |
| 10 - 24 | $18.59 |
| 25 - 99 | $17.65 |
| 100 - 499 | $16.75 |
| 500 + | $15.96 |
*price indicative
- RS Stock No.:
- 831-3278
- Mfr. Part No.:
- 564R60GAS10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 6kV dc | |
| Mount Type | Through Hole | |
| Series | 564R | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Dielectric | Z5U | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Diameter | 24.1mm | |
| Width | 6.4mm | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 6kV dc | ||
Mount Type Through Hole | ||
Series 564R | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Dielectric Z5U | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Diameter 24.1mm | ||
Width 6.4mm | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
- RS Stock No. 8313240
- Mfr. Part No. 564R60GAD10
Each
$4.79
- RS Stock No. 8313177
- Mfr. Part No. 564R30GAS10
Each
$7.84
- RS Stock No. 8313253
- Mfr. Part No. 564R60GAD22
Each
$4.98
- RS Stock No. 8313070
- Mfr. Part No. 562R5GAS10
Each
$3.76
Related links
- Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 6kV dc ±20 % R3L (N2200) Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 pF 6kV dc ±20 % C0G Dielectric Through Hole 105 °C Max Op. Temp.











