e2s STA Series Yellow, Red, Opal, Green, Clear, Blue, Amber Flashing Effect Beacon Tower, LED, Xenon Bulb 24V dc, DC,
- RS Stock No.:
- 772-0837
- Mfr. Part No.:
- STA2DC024G
- Brand:
- e2s
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$258.88
(exc. GST)
$284.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $258.88 | - |
| 5 + | $253.48 | 2% |
*price indicative
- RS Stock No.:
- 772-0837
- Mfr. Part No.:
- STA2DC024G
- Brand:
- e2s
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon Tower | |
| Series | STA | |
| Minimum Sound Level | 95dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Surface | |
| Lens Colour | Yellow, Red, Opal, Green, Clear, Blue, Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED, Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 100dB | |
| Height | 350.5mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon Tower | ||
Series STA | ||
Minimum Sound Level 95dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Surface | ||
Lens Colour Yellow, Red, Opal, Green, Clear, Blue, Amber | ||
Lamp Included Yes | ||
Bulb Type LED, Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 100dB | ||
Height 350.5mm | ||
Standards/Approvals RoHS | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- GB
Customisable Signal Tower, STA & STB Series
Features and Benefits
Note
- RS Stock No. 7720827
- Mfr. Part No. STB2DCG
- RS Stock No. 7720830
- Mfr. Part No. STB3DCG
- RS Stock No. 7720821
- Mfr. Part No. STB2ACG
- RS Stock No. 0160170
- Mfr. Part No. 8WD4423-5AK05-0AF0
Related links
- e2s STB Series Amber Clear Blue Yellow Flashing Effect Beacon Tower Xenon Bulb 24V dc
- e2s STA Series Amber Clear Opal Yellow Flashing Effect Beacon Tower DC, IP66
- e2s STB Series Clear Red Green Amber Flashing Effect Beacon Tower AC, IP66
- e2s STB Series Red Blue Xenon DC, IP66
- Siemens 8WD44 Series Clear Green Continuous LED DC, IP65
- e2s ST Series Amber Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Amber Flashing Effect Beacon Unit AC, IP66
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect










