Siemens 8WD44 Series Clear, Blue, Green Continuous, Flashing Effect Signal Tower, LED, Xenon Bulb 24V dc, DC, IP65
- RS Stock No.:
- 160-170
- Mfr. Part No.:
- 8WD4423-5AK05-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,877.24
(exc. GST)
$3,164.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,877.24 |
*price indicative
- RS Stock No.:
- 160-170
- Mfr. Part No.:
- 8WD4423-5AK05-0AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Signal Tower | |
| Component Type | Complete Unit | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Pipe | |
| Light Effect | Continuous, Flashing | |
| Current Consumption | 185mA | |
| Lens Colour | Clear, Blue, Green | |
| Lamp Included | Yes | |
| Bulb Type | LED, Xenon | |
| Terminal Type | Spring Loaded | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, UKCA | |
| Height | 457mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Signal Tower | ||
Component Type Complete Unit | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Pipe | ||
Light Effect Continuous, Flashing | ||
Current Consumption 185mA | ||
Lens Colour Clear, Blue, Green | ||
Lamp Included Yes | ||
Bulb Type LED, Xenon | ||
Terminal Type Spring Loaded | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, cULus, EAC, RCM, UKCA | ||
Height 457mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens Complete signalling unit showcases a robust signalling solution featuring three signal column elements, ensuring clear communication with visual indicators. The operational voltage is rated at 24 V DC, offering consistent performance with a maximum current consumption of 185 mA. Designed for versatile installation, the assembly includes a 250 mm mounting tube and floor mounting capability, all protected by an IP65 rating for durability in various environments.
Spring loaded terminals for easy connections
IP65 rating for dust and water resistance
LED service life up to 100000 hours
1 Hz flash frequency for clear signalling
Related links
- Siemens 8WD44 Series Blue Yellow Continuous Effect Signal Tower AC/DC, IP65
- e2s STA Series Yellow Opal Clear Amber Flashing Effect Beacon Tower Xenon Bulb 24V dc
- Siemens 8WD44 Series Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Steady Effect LED Bulbs AC/DC, IP65
- e2s STB Series Amber Clear Blue Yellow Flashing Effect Beacon Tower Xenon Bulb 24V dc
- Patlite WIO Series Amber Green Continuous Effect Signal Tower DC, IP65
- Siemens 8WD44 Series Label Panel for Signal Pillar AC/DC, IP65
