e2s ST Series Amber Flashing Effect Beacon Unit, Xenon Bulb 24V dc, DC, IP66
- RS Stock No.:
- 772-0859
- Mfr. Part No.:
- ST-L101XDC024A
- Brand:
- e2s
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $25.85
View bulk pricing optionsSubtotal (1 unit)*
$245.82
(exc. GST)
$270.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $245.82 | - |
| 5 + | $240.65 | $25.85 |
*price indicative
- RS Stock No.:
- 772-0859
- Mfr. Part No.:
- ST-L101XDC024A
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Series | ST | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Current Consumption | 250mA | |
| Mount Type | Surface | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 86.4mm | |
| IP Rating | IP66 | |
| Housing Colour | Amber | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Series ST | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Current Consumption 250mA | ||
Mount Type Surface | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 86.4mm | ||
IP Rating IP66 | ||
Housing Colour Amber | ||
- COO (Country of Origin):
- GB
Customisable Signal Tower, STA & STB Series
The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.
Features and Benefits
• Multiple configurations of Xenon and LED beacons
• Internal cable loom and termination PCB simplifies installation
• Common negative/neutral supply minimises cabling
• High output LED unit can be set to steady or flashing
• Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
• Polycarbonate lens
• IP66 ingress protection
• Operating temperature of -25 to +55 °C
Note
All LED colours use a Clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.
Related links
- e2s ST Series Green Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Blue Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Red Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Amber Flashing Effect Beacon Unit AC, IP66
- e2s ST Series Red Flashing Effect Beacon Unit AC, IP66
- e2s ST Series Blue Flashing Effect Beacon Unit AC, IP66
- e2s ST Series Amber Steady LED Bulb 24V dc IP66
- e2s ST Series Green Steady LED Bulb 24V dc IP66
