e2s STB Series Red, Green, Blue, Amber Flashing Effect Beacon Tower, Xenon, LED Bulb 24V dc, DC, IP66
- RS Stock No.:
- 772-0830
- Mfr. Part No.:
- STB3DCG
- Brand:
- e2s
This image is representative of the product range
Subtotal (1 unit)*
$189.75
(exc. GST)
$208.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.75 |
*price indicative
- RS Stock No.:
- 772-0830
- Mfr. Part No.:
- STB3DCG
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon Tower | |
| Series | STB | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 35mA | |
| Mount Type | Surface | |
| Lens Colour | Red, Green, Blue, Amber | |
| Lamp Included | Yes | |
| Bulb Type | Xenon, LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 351.5mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP66 | |
| Base Diameter | 86.4mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon Tower | ||
Series STB | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 35mA | ||
Mount Type Surface | ||
Lens Colour Red, Green, Blue, Amber | ||
Lamp Included Yes | ||
Bulb Type Xenon, LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 351.5mm | ||
Standards/Approvals RoHS | ||
IP Rating IP66 | ||
Base Diameter 86.4mm | ||
Hazardous Area Certification No | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- GB
Customisable Signal Tower, STA & STB Series
The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.
Features and Benefits
• Multiple configurations of Xenon and LED beacons
• Internal cable loom and termination PCB simplifies installation
• Common negative/neutral supply minimises cabling
• High output LED unit can be set to steady or flashing
• Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
• Polycarbonate lens
• IP66 ingress protection
• Operating temperature of -25 to +55 °C
Note
All LED colours use a Clear lens to maximise output and to ensure the signal is most effective in high ambient light levels.
Related links
- e2s STB Series Clear Red Green Amber Flashing Effect Beacon Tower AC, IP66
- e2s STB Series Amber Clear Blue Yellow Flashing Effect Beacon Tower Xenon Bulb 24V dc
- e2s STA Series Yellow Opal Clear Amber Flashing Effect Beacon Tower Xenon Bulb 24V dc
- e2s ST Series Amber Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Amber Flashing Effect Beacon Unit AC, IP66
- e2s STA Series Amber Clear Opal Yellow Flashing Effect Beacon Tower DC, IP66
- e2s ST Series Red Flashing Effect Beacon Unit DC, IP66
- e2s ST Series Blue Flashing Effect Beacon Unit DC, IP66
