Werma 644 Series Green Steady Effect Beacon Unit, LED Bulb 24V dc, DC, IP65

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$465.53

(exc. GST)

$512.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$465.53-
6 +$451.642%

*price indicative

RS Stock No.:
700-9177
Mfr. Part No.:
644.280.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon Unit

Series

644

Component Type

Beacon

Multifunction

No

Current Type

DC

Light Effect

Steady

Mount Type

Base

Current Consumption

50mA

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

CE

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

ATEX

Housing Colour

Black

COO (Country of Origin):
DE

Werma Series 644 Beacon Unit, 24V dc Supply Voltage, IP65 - 644.280.55


This beacon unit is part of the KombiSIGN 71 range, designed for outdoor use in industrial settings. Measuring 66mm in height and 70mm in diameter, this LED beacon light features a durable green lens that emits a steady light. It is suitable for applications requiring high visibility.

Features & Benefits


• Operating voltage of 24V DC for wide compatibility

• LED light source provides long service life of 50,000 hours

• Ultrabright green LED ensures clear visibility

Applications


• Used for alerting in factory settings

• Ideal for outdoor notifications in construction sites

• Utilised as a warning signal on machinery

Can it withstand harsh outdoor conditions?


Yes, it is IP65 rated for dust and water protection.

Will it function effectively in extreme temperatures?


Yes, it operates between -20°C and +50°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy