Werma 644 Series Yellow Steady Effect Beacon Unit, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 700-9170
- Mfr. Part No.:
- 644.380.55
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$316.48
(exc. GST)
$348.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $316.48 | - |
| 6 + | $303.01 | 4% |
*price indicative
- RS Stock No.:
- 700-9170
- Mfr. Part No.:
- 644.380.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 644 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 50mA | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 644 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 50mA | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
Related links
- Werma 644 Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Yellow Steady Effect Beacon Unit AC, IP65
- Werma 644 Series Yellow Flashing Effect Beacon Unit DC, IP65
- Werma 644 Series Yellow Rotating Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Yellow Blinking Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Red Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Green Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Clear Steady Effect Beacon Unit DC, IP65
