Eaton Orange Series Orange Flashing Effect Light Module, LED Bulb 120V ac, AC, IP66

Subtotal (1 unit)*

$238.26

(exc. GST)

$262.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.26

*price indicative

RS Stock No.:
272-0649
Mfr. Part No.:
171348 SL4-BL120-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Orange

Product Type

Light Module

Component Type

Light Module

Multifunction

No

Current Type

AC

Current Consumption

30mA

Mount Type

Base

Light Effect

Flashing

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC/EN 60529, CE, UL 508, IEC/EN 60947-5-1

Height

75mm

Base Diameter

43mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy