Eaton Clear Series Clear Flashing Effect Light Module, Filament Bulb 120V ac, AC
- RS Stock No.:
- 272-0663
- Mfr. Part No.:
- 171384 SL4-L120
- Brand:
- Eaton
Subtotal (1 unit)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.19 |
*price indicative
- RS Stock No.:
- 272-0663
- Mfr. Part No.:
- 171384 SL4-L120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Clear | |
| Product Type | Light Module | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | Filament | |
| Maximum Supply Voltage | 120V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Clear | ||
Product Type Light Module | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type Filament | ||
Maximum Supply Voltage 120V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series SL4 accessory filament lamp that has suitable for round flashing luminaire pointer. It has incandescent lamp technology and tube, single ended lamp shape.
Colour temperature 2,800 kelvin
Colourless
Note
Eaton formerly known as Moeller
Related links
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Red Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Strobe Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
