Eaton Green Series Green Multi Strobe Effect Light Module, LED Bulb 24V, AC/DC, IP66

Subtotal (1 unit)*

$399.49

(exc. GST)

$439.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.49

*price indicative

RS Stock No.:
272-0657
Mfr. Part No.:
171374 SL4-FL24-G-M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

Green

Component Type

Multi-Strobe Light Module

Multifunction

No

Current Type

AC/DC

Current Consumption

3mA

Mount Type

Base

Light Effect

Multi Strobe

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

43mm

Standards/Approvals

UL 508, CE, IEC/EN 60529, UL, IEC/EN 60947-5-1

IP Rating

IP66

Base Diameter

75mm

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy