Eaton White Series White Flashing Effect Light Module, LED Bulb 120V, AC, IP66

Subtotal (1 unit)*

$238.26

(exc. GST)

$262.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.26

*price indicative

RS Stock No.:
272-0647
Mfr. Part No.:
171346 SL4-BL120-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

White

Product Type

Light Module

Component Type

Flashlight

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Flashing

Current Consumption

30mA

Lens Colour

White

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

120V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

75mm

Standards/Approvals

CE, IEC/EN 60529, IEC/EN 60947-5-1, UL, UL 508

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 flashing light module that has blinker light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Note

Eaton formerly known as Moeller

  • RS Stock No. 2720667
  • Mfr. Part No. 171393 SL7-BL120-W
Each
$269.59
  • RS Stock No. 2720672
  • Mfr. Part No. 171410 SL7-FL120-R
Each
$404.38
  • RS Stock No. 2720652
  • Mfr. Part No. 171363 SL4-FL120-R
Each
$341.79
  • RS Stock No. 2720645
  • Mfr. Part No. 171344 SL4-BL120-G
Each
$238.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy