Clifford & Snell SD40 Series Yellow Static Effect LED Beacon for Use with Commercial & Light Industrial Applications,
- RS Stock No.:
- 264-6179
- Mfr. Part No.:
- 245474
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$190.90
(exc. GST)
$209.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.90 |
*price indicative
- RS Stock No.:
- 264-6179
- Mfr. Part No.:
- 245474
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Range | SD40 | |
| Series | SD40 | |
| Component Type | Status/Static Signal LED | |
| Current Type | AC/DC | |
| Light Effect | Static | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 85 → 280 V ac/dc | |
| For Use With | Commercial & Light Industrial Applications | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Range SD40 | ||
Series SD40 | ||
Component Type Status/Static Signal LED | ||
Current Type AC/DC | ||
Light Effect Static | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 85 → 280 V ac/dc | ||
For Use With Commercial & Light Industrial Applications | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a yellow lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Yellow lens
85 to 280 V ac/dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
85 to 280 V ac/dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
Related links
- Clifford & Snell SD40 Series Yellow Static Effect LED Beacon for Use with Commercial & Light Industrial Applications,
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon for Use with Commercial & Light Industrial Applications,
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
