Clifford & Snell SD40 Series Magenta Static Effect LED Beacon, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 264-6027
- Mfr. Part No.:
- 212905
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$147.76
(exc. GST)
$162.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.76 |
*price indicative
- RS Stock No.:
- 264-6027
- Mfr. Part No.:
- 212905
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | LED Beacon | |
| Series | SD40 | |
| Component Type | Status, Static Signal LED | |
| Current Type | DC | |
| Current Consumption | 34mA | |
| Light Effect | Static | |
| Lens Colour | Magenta | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 91.5mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type LED Beacon | ||
Series SD40 | ||
Component Type Status, Static Signal LED | ||
Current Type DC | ||
Current Consumption 34mA | ||
Light Effect Static | ||
Lens Colour Magenta | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 91.5mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a magenta lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Magenta lens
24 V dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
Related links
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon for Use with Commercial & Light Industrial Applications,
- Clifford & Snell SD40 Series Yellow Static Effect LED Beacon for Use with Commercial & Light Industrial Applications,
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 85
- Clifford & Snell SD40 Series Opal Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon for Use with Commercial & Light Industrial Applications, 35
