Allen Bradley Black Mounting Base, 24 V, AC/DC
- RS Stock No.:
- 256-7242
- Mfr. Part No.:
- 856T-B24SHC
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$121.89
(exc. GST)
$134.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.89 |
*price indicative
- RS Stock No.:
- 256-7242
- Mfr. Part No.:
- 856T-B24SHC
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Component Type | Mounting Base | |
| Current Type | AC/DC | |
| Lens Colour | Black | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Component Type Mounting Base | ||
Current Type AC/DC | ||
Lens Colour Black | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation provides a preassembled bases comes with ingress rating of UL Type 4/4X/13 and IP66. No network option available. Cap included in the box.
Mounting Style is surface mount
Pre-installed screws
Voltage type is 24V AC/DC
Housing color is Black
Pre-installed screws
Voltage type is 24V AC/DC
Housing color is Black
Related links
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley 854J Series Black Mounting Base, 24 V
- Allen Bradley Black Mounting Base
- Allen Bradley 854K Series Black Mounting Base
- Allen Bradley Mounting Base, 24 V
- Schneider Electric Harmony Series Green Flashing Effect Mounting Base LED Bulb DC, IP65
- Schneider Electric Harmony Series Red Flashing Effect Mounting Base LED Bulb DC, IP65
- Schneider Electric Harmony Series Amber Flashing Effect Mounting Base LED Bulb DC, IP65
