Allen Bradley Black Mounting Base
- RS Stock No.:
- 256-7223
- Mfr. Part No.:
- 854K-BPM25C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$152.60
(exc. GST)
$167.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.60 |
*price indicative
- RS Stock No.:
- 256-7223
- Mfr. Part No.:
- 854K-BPM25C
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Component Type | Mounting Base | |
| Lens Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Component Type Mounting Base | ||
Lens Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation provides a mounting base stack light comes with ingress rating of UL Type 4/4X/13 and IP66. For 5 module stack shock is 35G and vibration is 5G. 25 cm aluminum pole base (It has powder-coated aluminum tube). Material used is Rubber seals, gaskets and nitrile rubber.
Mounting type is pole mount
Cap included
Housing color is Black
Recommended wire size is 0.2 mm²
Screwless terminal blocks
Cap included
Housing color is Black
Recommended wire size is 0.2 mm²
Screwless terminal blocks
Related links
- Allen Bradley Black Mounting Base
- Allen Bradley 854K Series Black Mounting Base
- Allen Bradley 854J Series Black Mounting Base, 24 V
- Allen Bradley Black Mounting Base AC/DC
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley Mounting Base, 24 V
- Allen Bradley 854K Series Blue Steady Effect Light Module LED Bulb, AC/DC
- AUER Signal IP66 Rated Black Mounting Base for use with R-series 240 V
