Allen Bradley 854K Series Black Mounting Base
- RS Stock No.:
- 256-7224
- Mfr. Part No.:
- 854K-BSFC
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$85.35
(exc. GST)
$93.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.35 |
*price indicative
- RS Stock No.:
- 256-7224
- Mfr. Part No.:
- 854K-BSFC
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 854 K | |
| Series | 854K | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Lens Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 854 K | ||
Series 854K | ||
Component Type Mounting Base | ||
Multifunction No | ||
Lens Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation provides a mountng base comes with ingress rating of UL type 4/4X/13 and IP66. For 5 modue stack shock is 40G and vibration is 5G. Cap is included. Suitable for bracket and floor mounting.
Mounting type is surface mount
Black in color
Recommended wire size is 0.2 mm²
Screwless terminal blocks
Black in color
Recommended wire size is 0.2 mm²
Screwless terminal blocks
Related links
- Allen Bradley Black Mounting Base
- Allen Bradley 854K Series Blue Steady Effect Light Module LED Bulb, AC/DC
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley 854J Series Black Mounting Base, 24 V
- Allen Bradley Black Mounting Base AC/DC
- AUER Signal IP66 Rated Black Mounting Base for use with R-series 240 V
- Allen Bradley Mounting Base, 24 V
- AUER Signal IP66 Rated Black Mounting Base for use with R-series Beacon 240 V
