Siemens 8WD44 Series Fixing Bracket, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 181-1628
- Mfr. Part No.:
- 8WD4308-0CB
- Brand:
- Siemens
Subtotal (1 unit)*
$166.96
(exc. GST)
$183.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.96 |
*price indicative
- RS Stock No.:
- 181-1628
- Mfr. Part No.:
- 8WD4308-0CB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fixing Bracket | |
| Series | 8WD44 | |
| Component Type | Bracket | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Wall Mount | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 70mm | |
| Standards/Approvals | CE, EAC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fixing Bracket | ||
Series 8WD44 | ||
Component Type Bracket | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Wall Mount | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 70mm | ||
Standards/Approvals CE, EAC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Bracket for wall mounting, For double-sided mounting, without foot and pipe, accessory for signaling columns, with diameter 70 mm
Related links
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Mounting Bracket with Cable Grommet AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD44 Series Mounting Pole AC/DC, IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD44 Series Mounting Base with Tube AC/DC, IP65
- Schneider Electric Harmony XVU Series Fixing Bracket AC/DC, IP65
- Schneider Electric Harmony XVU Series Fixing Bracket AC/DC, IP65
