Werma Black Base, IP40

Subtotal (1 unit)*

$114.32

(exc. GST)

$125.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.32

*price indicative

RS Stock No.:
251-8964
Distrelec Article No.:
301-66-293
Mfr. Part No.:
960.009.12
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Base

Component Type

Signal Tower Component

Multifunction

No

Lens Colour

Black

Standards/Approvals

No

Height

85mm

IP Rating

IP40

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
CN
The Werma Foldable base BWM is used with Signal Tower Component.

Compact base diameter to save space

IP54 (ingress protection) rating for protection against splashes of water and dust contamination

Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time

Hard-wearing and durable po

  • RS Stock No. 2721411
  • Mfr. Part No. 197322 SL7-FMS-ASI-V30
Each
$550.40
  • RS Stock No. 2721409
  • Mfr. Part No. 197320 SL7-FMS-ASI-V21
Each
$526.34
  • RS Stock No. 2720689
  • Mfr. Part No. 171457 SL7-FMS-250
Each
$514.11
  • RS Stock No. 2720688
  • Mfr. Part No. 171454 SL7-CB-T-400
Each
$389.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy