Werma Black Blinking, Continuous Effect Buzzer Unit, LED Bulb 240V, AC, IP20
- RS Stock No.:
- 251-8879
- Mfr. Part No.:
- 860.640.07
- Brand:
- Werma
Subtotal (1 unit)*
$831.36
(exc. GST)
$914.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.36 |
*price indicative
- RS Stock No.:
- 251-8879
- Mfr. Part No.:
- 860.640.07
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Buzzer Unit | |
| Component Type | Signal Tower Component | |
| Current Type | AC | |
| Mount Type | Base, Wall | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Black | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Height | 55mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Housing Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Buzzer Unit | ||
Component Type Signal Tower Component | ||
Current Type AC | ||
Mount Type Base, Wall | ||
Light Effect Blinking, Continuous | ||
Lens Colour Black | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Height 55mm | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Housing Colour Black, Grey | ||
- COO (Country of Origin):
- DE
The Werma AndonCONTROL BWM 100-240VAC is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
Related links
- Werma Black Blinking LED Bulb 240V IP20
- Werma Blinking LED Bulb 5V, IP30
- Patlite LR7 Series White Flashing LED Bulb 24V dc, IP65
- Patlite LR7 Series Silver Steady LED Bulb 24V dc, IP65
- Patlite LR7 Series Black Flashing LED Bulb 24V dc, IP65
- Patlite LR5 Series Steady LED Bulb 24V dc IP65
- Patlite LR5 Series Flashing LED Bulb 24V dc IP65
- Patlite LR4 Series White Steady Effect Buzzer Unit DC, IP54
