Werma KS70 Series Black Siren Unit 24V, DC, IP40
- RS Stock No.:
- 251-8793
- Distrelec Article No.:
- 137-66-155
- Mfr. Part No.:
- 844.123.55
- Brand:
- Werma
Subtotal (1 unit)*
$193.00
(exc. GST)
$212.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.00 |
*price indicative
- RS Stock No.:
- 251-8793
- Distrelec Article No.:
- 137-66-155
- Mfr. Part No.:
- 844.123.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Siren Unit | |
| Series | KS70 | |
| Component Type | Siren Element | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 105dB | |
| Height | 79mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Siren Unit | ||
Series KS70 | ||
Component Type Siren Element | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 105dB | ||
Height 79mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Siren Unit, Alternating Tone, 70mm Diameter - KombiSIGN 70 Series - 844.123.55
Top off your modular signalling device with this siren unit from WERMA. In the event of an emergency or a potential hazard, it gives off a loud alternating tone to warn personnel in the vicinity. Install it as part of your signal tower setup for a complete industrial warning system. A minimum acoustic life of 5000 hours means you can rely on it to sound the alarm over the long term.
Features & Benefits
• IP40 rating indicates it's protected against solid objects over 1mm, including insects
• Operating voltage tolerance of +/-10% offers flexibility in the power supply
• Tough PC body delivers thermal and impact resistance
Applications
• Mining and quarrying industry
• Assembly lines
• Storage facilities
How loud is the siren?
You can set this alarm to a maximum volume of 105dB at 1m distance. That's equivalent to the noise level of a snowmobile, so it's easy to hear above a noisy background.
Related links
- Werma KS70 Series Black Siren Unit 24V IP54
- Werma KS70 Series Black Siren Unit 115V IP54
- Werma KS71 Series Black Siren Unit 24V IP65
- Werma KS40 Series Black Siren Unit 24V IP66, IP69K
- Werma KS70 Series Siren Unit 24V, IP54
- Werma KS71 Series Black Siren Unit 230V IP65
- Siemens 8WD4 Series Black Siren Unit 115V IP65
- Werma KS70 Series Black Buzzer Unit 115V IP54
