Werma White Continuous Effect LED Bulbs, LED Bulb 24V, AC/DC

Subtotal (1 unit)*

$258.80

(exc. GST)

$284.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.80

*price indicative

RS Stock No.:
251-8946
Distrelec Article No.:
133-66-409
Mfr. Part No.:
956.400.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC/DC

Light Effect

Continuous

Lens Colour

White

Bulb Type

LED

Maximum Supply Voltage

24V

Standards/Approvals

RoHS

Height

41mm

Base Diameter

29mm

Hazardous Area Certification

No

Housing Colour

Transparent

COO (Country of Origin):
DE
The Werma LED bulb clear is used with signal tower component.

LED light source

PC, PA-GF material

Permanent light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy