Werma 956 Series Green Continuous Effect LED Bulbs, LED Bulb 24V, AC/DC
- RS Stock No.:
- 251-8932
- Distrelec Article No.:
- 133-66-407
- Mfr. Part No.:
- 956.200.75
- Brand:
- Werma
Subtotal (1 unit)*
$141.84
(exc. GST)
$156.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.84 |
*price indicative
- RS Stock No.:
- 251-8932
- Distrelec Article No.:
- 133-66-407
- Mfr. Part No.:
- 956.200.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | LED Bulbs | |
| Series | 956 | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Height | 41mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 29mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type LED Bulbs | ||
Series 956 | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Height 41mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 29mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Werma LED Bulb, 29mm Diameter, 24V AC/DC Supply Voltage - 956.200.75
This LED bulb operates at 24V and features a compact design with a height of 41mm and a base diameter of 29mm. It emits a consistent green light, suitable for visual signalling and automation tasks. The robust construction ensures optimal performance in various settings.
Features & Benefits
• Consumes minimal power due to LED technology
• Emits a permanent optical signal for clear visibility
• Functions with AC/DC supply for versatile use
• Lightweight design simplifies installation and handling
• Durable materials ensure longevity in challenging environments
Applications
• Signalling in industrial automation
• Lighting in control panels
• Indicators in electrical equipment
• Machine tools for visual cues
• Safety systems for alerts
Is it compatible with all types of sockets?
No, it fits specifically into BA15d lamp fittings.
What is the optical service life of the LED bulb?
It has a long service life of up to 50,000 hours.
Related links
- Werma 956 Series Yellow Continuous Effect LED Bulbs AC/DC
- Werma Green Continuous Effect LED Bulbs AC
- Werma Blue Continuous Effect LED Bulbs AC/DC
- Werma Red Continuous Effect LED Bulbs AC
- Werma Yellow Continuous Effect LED Bulbs AC
- Werma KombiSIGN 50 Series Red Continuous Effect LED Bulbs AC/DC
- Werma White Continuous Effect LED Bulbs AC/DC
- Werma Green Continuous Effect LED Bulbs AC
