Werma KS50 Series Buzzer 115V, AC, IP54

Subtotal (1 unit)*

$242.28

(exc. GST)

$266.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.28

*price indicative

RS Stock No.:
251-8824
Mfr. Part No.:
849.000.77
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Buzzer

Series

KS50

Component Type

Buzzer

Multifunction

No

Current Type

AC

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

72mm

Standards/Approvals

RoHS

IP Rating

IP54

Base Diameter

52mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
The Werma buzzer element is used with signal tower component.

AC operating voltage

PC material

  • RS Stock No. 2518792
  • Mfr. Part No. 844.118.67
Each
$249.98
Each
$458.22
Each
$306.46
Each
$458.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy