Werma KS70 Series Black Buzzer Unit 115V, AC, IP54

Subtotal (1 unit)*

$249.98

(exc. GST)

$274.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.98

*price indicative

RS Stock No.:
251-8792
Mfr. Part No.:
844.118.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS70

Product Type

Buzzer Unit

Component Type

Buzzer Element

Multifunction

No

Current Type

AC

Lens Colour

Black

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

70mm

Standards/Approvals

RoHS

Base Diameter

72mm

IP Rating

IP54

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
The Werma buzzer element is used with signal tower component.

AC operating voltage

PC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy