Patlite PFH Series Red LED Beacon 6V dc Flashing Direct, LED Bulb, IP55
- RS Stock No.:
- 169-7540
- Distrelec Article No.:
- 303-17-617
- Mfr. Part No.:
- PFH-BT-R
- Brand:
- Patlite
Subtotal (1 unit)*
$585.83
(exc. GST)
$644.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.83 |
*price indicative
- RS Stock No.:
- 169-7540
- Distrelec Article No.:
- 303-17-617
- Mfr. Part No.:
- PFH-BT-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Direct | |
| Base Diameter | 100mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 6V dc | |
| Minimum Operating Temperature | -10°C | |
| Series | PFH | |
| Maximum Operating Temperature | +50°C | |
| Height | 160mm | |
| IP Rating | IP55 | |
| Standards/Approvals | EN 50581, EN 61000-6-2, EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Direct | ||
Base Diameter 100mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Lamp Included Yes | ||
Maximum Supply Voltage 6V dc | ||
Minimum Operating Temperature -10°C | ||
Series PFH | ||
Maximum Operating Temperature +50°C | ||
Height 160mm | ||
IP Rating IP55 | ||
Standards/Approvals EN 50581, EN 61000-6-2, EN 61000-6-4 | ||
- COO (Country of Origin):
- JP
Change the "Flash-pattern" and "Lighting" modes for indoor and outdoor and for day and night applications.
Superb visibility is maintained to the end. The preferred choice for various warning and safety applications.
Lighting Mode Depending on the application, the power mode can emit a highly visible illumination for immediate caution, and the eco-mode can be used when prolonged operation is necessary.
Battery Exchange The bottom base has a place to grip, so it can be opened without a tool to easily change batteries, and is even possible to change batteries with work gloves on.
Related links
- Patlite PFH-BT Series Amber Flashing LED Beacon 6V dc IP55
- Pfannenberg PMF LED-HI Series Blue Flashing Beacon 24V dc Direct, IP55
- Pfannenberg PMF LED-HI Series Red Flashing Beacon 24V Direct, IP55
- Pfannenberg PMF LED-HI-SIL Series Red Flashing Beacon 24V dc Direct, IP55
- Patlite SL Series Red Flashing LED Beacon 24V dc IP66
- Patlite SL Series Red Flashing LED Beacon 24V ac IP66
- Pfannenberg PMF LED-HI-SIL Series Red Flashing Beacon 24V Bracket, IP55
- Pfannenberg PMF LED-HI Series Red Flashing Beacon 24V dc Direct, IP55
