Siemens 8WD4 Series Black Siren Unit 115V, AC, IP65
- RS Stock No.:
- 648-146
- Mfr. Part No.:
- 8WD4440-0FA
- Brand:
- Siemens
Subtotal (1 unit)*
$285.39
(exc. GST)
$313.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.39 |
*price indicative
- RS Stock No.:
- 648-146
- Mfr. Part No.:
- 8WD4440-0FA
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD4 | |
| Product Type | Siren Unit | |
| Component Type | Buzzer Element | |
| Current Type | AC | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 115V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, UKCA, EN 61346-2, EAC, CE | |
| Height | 72mm | |
| Base Diameter | 69.2mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD4 | ||
Product Type Siren Unit | ||
Component Type Buzzer Element | ||
Current Type AC | ||
Lens Colour Black | ||
Maximum Supply Voltage 115V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, UKCA, EN 61346-2, EAC, CE | ||
Height 72mm | ||
Base Diameter 69.2mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens Buzzer element is designed to produce either a continuous or adjustable pulsating tone at 85 dB. It features a black housing and operates on 115 V AC power. With a diameter of 70 mm, it is ideal for alert and signalling purposes.
PC material
IP65 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Black Siren Unit 115V IP65
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Continuous Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Continuous Effect Flashing Light Element AC, IP65
