Werma KS70 Series Black Siren Unit 24V, DC, IP54

Subtotal (1 unit)*

$337.27

(exc. GST)

$371.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.27

*price indicative

RS Stock No.:
251-8795
Mfr. Part No.:
844.126.95
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS70

Product Type

Siren Unit

Component Type

Siren Element

Multifunction

No

Current Type

DC

Lens Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

72mm

Standards/Approvals

RoHS

IP Rating

IP54

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE

Werma KombiSIGN 70 Series Siren unit, 24V DC Supply Voltage, 70mm Diameter - 844.126.95


The KombiSIGN 70 siren unit provides effective acoustic signalling with a robust design and an IP54 rating for protection against dust and splashes. Operating at 24V DC, it ensures reliable performance in various conditions.

Features & Benefits


• Lightweight design for easy installation

• Discreet black lens

• Low energy consumption with a rated operational current of 100mA

• Long acoustic service life of 5000 hours

Applications


• Suitable for alarms in automated machinery systems

• Used in safety systems for emergency notifications

What compliance standards does the product meet?


The product conforms to CE, RoHS directive, cULus, UL Type 12, EAC, and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy