Werma KS70 Series Blue EVS Effect Flashing Light Element, LED Bulb 24V, DC, IP54
- RS Stock No.:
- 251-8791
- Mfr. Part No.:
- 843.540.55
- Brand:
- Werma
Subtotal (1 unit)*
$855.19
(exc. GST)
$940.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.19 |
*price indicative
- RS Stock No.:
- 251-8791
- Mfr. Part No.:
- 843.540.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Product Type | Flashing Light Element | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | EVS | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 66mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP54 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Product Type Flashing Light Element | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type DC | ||
Light Effect EVS | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 66mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP54 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
The Werma LED EVS element blue is used with signal tower component.
LED light source
PC material
EVS light effect
- RS Stock No. 2518789
- Mfr. Part No. 843.520.55
Each
$707.98
- RS Stock No. 2518786
- Mfr. Part No. 843.480.55
Each
$976.08
- RS Stock No. 2518784
- Mfr. Part No. 843.420.55
Each
$792.65
- RS Stock No. 2518773
- Mfr. Part No. 843.220.55
Each
$792.65
Related links
- Werma KS70 Series Blue Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Blue Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Clear Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Red Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Clear Continuous Effect Flashing Light Element DC, IP54
- Werma KS70 Series Green Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Yellow Flashing Effect Flashing Light Element DC, IP54
- Werma KS70 Series Blue Rotating Effect Flashing Light Element AC/DC, IP54












