Werma KS70 Series Yellow Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP54

Subtotal (1 unit)*

$419.69

(exc. GST)

$461.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.69

*price indicative

RS Stock No.:
251-8778
Mfr. Part No.:
843.320.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS70

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

DC

Light Effect

Flashing

Lens Colour

Yellow

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

66mm

IP Rating

IP54

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Yellow

COO (Country of Origin):
DE
The Werma LED flashing light element yellow is used with signal tower component.

1 Hz flash frequency

PC material

Flashing light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy