Werma KS72 Series Blue Blinking Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

$113.91

(exc. GST)

$125.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.91

*price indicative

RS Stock No.:
251-8543
Distrelec Article No.:
300-87-835
Mfr. Part No.:
647.530.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS72

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

Yes

Current Type

AC/DC

Light Effect

Blinking

Lens Colour

Blue

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

66mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Blue

COO (Country of Origin):
DE
The Werma TwinLIGHT design blue is used with signal tower component.

LED light source

PC material

Blink, permanent, TwinLight light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy