Werma KS72 Series Blue EVS, Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 251-8542
- Mfr. Part No.:
- 647.520.55
- Brand:
- Werma
Subtotal (1 unit)*
$208.67
(exc. GST)
$229.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.67 |
*price indicative
- RS Stock No.:
- 251-8542
- Mfr. Part No.:
- 647.520.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Flashing Light Element | |
| Series | KS72 | |
| Component Type | Signal Tower Component | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | EVS, Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 66mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Flashing Light Element | ||
Series KS72 | ||
Component Type Signal Tower Component | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect EVS, Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 66mm | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
The Werma TwinFLASH classic blue is used with signal tower component.
LED light source
PC material
EVS, flash, TwinFlash light effect
Related links
- Werma KS72 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Blue Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS72 Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Green Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Red Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Red Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS72 Series Yellow Blinking Effect Flashing Light Element AC/DC, IP65
