Werma KS71 Series Blue Blinking Effect Flashing Light Element, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 251-8518
- Distrelec Article No.:
- 301-66-228
- Mfr. Part No.:
- 644.510.75
- Brand:
- Werma
Subtotal (1 unit)*
$187.59
(exc. GST)
$206.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.59 |
*price indicative
- RS Stock No.:
- 251-8518
- Distrelec Article No.:
- 301-66-228
- Mfr. Part No.:
- 644.510.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Flashing Light Element | |
| Series | KS71 | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Blinking | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Flashing Light Element | ||
Series KS71 | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Blinking | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Height 66mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
WERMA KS71 Series Flashing Light Element, Blue Lens - 644.510.75
This WERMA flashing light element is an industrial LED signalling light designed to provide high visibility with its blue lens and blinking light effect. With a supply voltage of 24V, this flashing beacon is a reliable choice for various applications in automation, electronics, and mechanical industries. The KS71 series ensures quality performance and durability, making it a cost effective solution for industrial signalling needs.
Features & Benefits
• LED technology for efficient and long-lasting performance
• Blue lens for enhanced visibility in industrial environments
• AC/DC current type for versatile use in different systems
• Blinking light effect to alert users effectively
• KS71 series for reliable quality and consistent performance
• 24V supply voltage for compatibility with standard industrial systems
• High visibility for safety and warning applications
• Lightweight design for easy installation and flexibility
• Durable construction for long-term use in harsh industrial environments
Applications
• Suitable for use in machinery to indicate operational status
• Ideal for warning systems in manufacturing plants
• Used in automation processes to signal specific actions
• Can be integrated into electrical panels for status indication
• Perfect for emergency signalling in industrial settings
Can it be used in outdoor environments?
Yes, the WERMA flashing light element is designed to withstand outdoor conditions and is suitable for industrial use.
Will it work with both AC and DC power sources?
Yes, the flashing light element is compatible with both AC and DC current types, providing flexibility in various applications.
Is it easy to install on existing systems?
The WERMA flashing light element features a lightweight and compact design, making it easy to install and integrate into different systems.
Related links
- Werma KS71 Series Blue Blinking Effect Flashing Light Element AC, IP65
- Werma KS71 Series Blue Blinking Effect Flashing Light Element AC, IP65
- Werma KS71 Series Green Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Blue Rotating Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Green Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element DC, IP65
