Werma KS72 Series Red EVS, Flashing Effect Flashing Light Element, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 251-8532
- Mfr. Part No.:
- 647.120.55
- Brand:
- Werma
Subtotal (1 unit)*
$208.67
(exc. GST)
$229.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.67 |
*price indicative
- RS Stock No.:
- 251-8532
- Mfr. Part No.:
- 647.120.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Flashing Light Element | |
| Series | KS72 | |
| Component Type | Signal Tower Component | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | EVS, Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 66mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Flashing Light Element | ||
Series KS72 | ||
Component Type Signal Tower Component | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect EVS, Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 66mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
Werma KS72 Series Flashing Light Element, DC Current, 24V Supply Voltage - 647.120.55
This flashing light element by Werma is a high-quality signal tower component designed to provide a reliable and efficient lighting solution. With a red LED bulb and a flashing light effect, this multifunctional light element is suitable for various applications. It complies with CE standards and offers a supply voltage of 24V DC.
Features & Benefits
• The flashing light element features a durable LED bulb, ensuring long-lasting performance
• The red lens colour provides a clear and visible signal in any environment
• With a flashing light effect, this component offers versatility for different signalling needs
• The supply voltage of 24V DC ensures efficient operation and energy savings
Applications
• Used in electrical control panels
• Suitable for machinery and equipment signalling
• Ideal for safety and emergency alert systems
Can it be used in outdoor applications?
Yes, the flashing light element is suitable for outdoor use with its IP65 protection rating.
Will it work with a 24V DC power source?
Yes, the product is designed to operate effectively with a 24V DC power supply.
Is it easy to install on signal towers?
Yes, the flashing light element is designed for easy installation on signal tower components.
Related links
- Werma KS72 Series Red Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Red Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS72 Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Green Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Clear Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS72 Series Yellow Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS72 Series Blue Blinking Effect Flashing Light Element AC/DC, IP65
