Werma KS40 Series Grey Siren Unit 24V, AC/DC, IP69K, IP66

Subtotal (1 unit)*

$200.29

(exc. GST)

$220.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.29

*price indicative

RS Stock No.:
251-8463
Mfr. Part No.:
635.720.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS40

Product Type

Siren Unit

Component Type

Siren Element

Multifunction

No

Current Type

AC/DC

Lens Colour

Grey

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

40mm

Standards/Approvals

RoHS

Base Diameter

40mm

IP Rating

IP69K, IP66

Hazardous Area Certification

No

Housing Colour

Grey

COO (Country of Origin):
DE
The Werma siren element is used with signal tower component.

AC/DC operating voltage

PC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy