Werma 630 Series Terminal Unit 24V, AC/DC, IP69K, IP66

Subtotal (1 unit)*

$50.85

(exc. GST)

$55.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.85

*price indicative

RS Stock No.:
123-2886
Distrelec Article No.:
300-58-407
Mfr. Part No.:
630.800.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

630

Product Type

Terminal Unit

Minimum Sound Level

85dB

Component Type

Terminal Element

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Current Consumption

80mA

Lamp Included

No

Terminal Type

Spring Terminal

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Height

1.73in

Standards/Approvals

CE

IP Rating

IP69K, IP66

Hazardous Area Certification

No

Base Diameter

40mm

Housing Colour

Black

WERMA Terminal Element, Black, 40mm Diameter - KombiSIGN 40 Series - 630.800.75


Ensure a firm base for your signalling beacon with this durable terminal element from WERMA. It's designed for use with beacon lights from the KombiSIGN 40 range, enabling you to create a complete signalling system for a variety of industrial and commercial safety applications. The terminal is made from polycarbonate, which is highly resistant to impact and heat for use in demanding applications. It also has an IP66 (ingress protection) rating, meaning it's protected against dust and high-pressure water jets.

Features & Benefits


• Wide operating temperature range of -30°C to +60°C for use in a variety of settings

• Compatible with both AC (alternating current) and DC (direct current) voltage types for improved versatility

• Compact size of 44 (height) x 40mm (diameter) to save space

Applications


• Marine and offshore industries

• Shipyards and quarries

• Medical technology

How is this terminal element wired?


This user-friendly terminal element uses push-in technology to make wiring quick and simple. As it doesn't require any additional tools, it saves you time and effort during installation. This technology also offers a highly secure connection that won't easily come loose, even in the event of heavy impact or vibration.

  • RS Stock No. 1232883
  • Mfr. Part No. 630.710.00
Each
$17.20
  • RS Stock No. 1230907
  • Mfr. Part No. 630.700.75
Each
$30.88
  • RS Stock No. 2518464
  • Mfr. Part No. 635.820.75
Each
$180.46
  • RS Stock No. 2518458
  • Mfr. Part No. 631.800.55
Each
$293.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy