Werma KS40 Series Multicolour Continuous Effect Flashing Light Element, LED Bulb 24V, DC, IP69K, IP66

Subtotal (1 unit)*

$231.31

(exc. GST)

$254.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.31

*price indicative

RS Stock No.:
251-8460
Distrelec Article No.:
300-58-425
Mfr. Part No.:
634.450.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS40

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

DC

Light Effect

Continuous

Lens Colour

Multicolour

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

59mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Base Diameter

40mm

IP Rating

IP69K, IP66

Housing Colour

Transparent

COO (Country of Origin):
DE
The Werma LED permanent light element clear is used with signal tower component.

LED light source

PC material

Permanent light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy