AUER Signal PMR Series Mounting Base with Tube

Subtotal (1 unit)*

$99.01

(exc. GST)

$108.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.01

*price indicative

RS Stock No.:
245-7766
Mfr. Part No.:
860703900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PMR

Product Type

Mounting Base with Tube

Component Type

250 mm Tube Base

Multifunction

No

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
AT
The AUER Signal product is a tube base required for tube mounting . It is suitable for P series beacons.

Tube base, complete with aluminium tube and plastic foot

High degree of protection IP67

  • RS Stock No. 2457765
  • Mfr. Part No. 860702900
Each
$93.72
  • RS Stock No. 2238739
  • Mfr. Part No. 6206900
Each
$118.93
  • RS Stock No. 2238678
  • Mfr. Part No. 2374050
Each
$50.35
  • RS Stock No. 2667096
  • Mfr. Part No. SMB22A
Each
$22.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy