AUER Signal YMR Series Mounting Base with Tube, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 135-0660
- Distrelec Article No.:
- 302-56-929
- Mfr. Part No.:
- 901583900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$76.37
(exc. GST)
$84.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.37 |
*price indicative
- RS Stock No.:
- 135-0660
- Distrelec Article No.:
- 302-56-929
- Mfr. Part No.:
- 901583900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Mounting Base with Tube | |
| Series | YMR | |
| Minimum Sound Level | -12dB | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Sounder Type | Buzzer | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Mounting Base with Tube | ||
Series YMR | ||
Minimum Sound Level -12dB | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Sounder Type Buzzer | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 100dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CN
Auer ECOmodul Signal Tower Accessories
Auer ECOmodul series mounting accessories offer a variety of mounting choices for the modular signal towers.
- RS Stock No. 1350658
- Mfr. Part No. 901582900
Each
$65.24
- RS Stock No. 1350634
- Mfr. Part No. 900582900
Each
$78.48
- RS Stock No. 1350635
- Mfr. Part No. 900583900
Each
$84.59
- RS Stock No. 1350683
- Mfr. Part No. 902582900
Each
$63.95
Related links
- AUER Signal YMR Series Mounting Base with Tube AC/DC, IP66
- AUER Signal ZMR Series Mounting Base with Tube AC/DC, IP66
- AUER Signal XMR Series Mounting Base with Tube AC/DC, IP66
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal XMW Series Mounting Base AC/DC, IP66
- AUER Signal YMF Series Mounting Base AC/DC, IP66
- AUER Signal YMV Series Mounting Base AC/DC, IP66
- AUER Signal XMV Series Mounting Base AC/DC, IP66












